
H2BXG-10102-G4 | |
|---|---|
DigiKey Part Number | H2BXG-10102-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-G4 |
Description | JUMPER-H1501TR/A2015G/X 2" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43600 € | 4,36 € |
| 30 | 0,39567 € | 11,87 € |
| 50 | 0,37800 € | 18,90 € |
| 100 | 0,35540 € | 35,54 € |
| 250 | 0,32760 € | 81,90 € |
| 500 | 0,30806 € | 154,03 € |
| 1.000 | 0,28970 € | 289,70 € |
| 2.500 | 0,26711 € | 667,78 € |
| 5.000 | 0,25120 € | 1.256,00 € |
| Unit Price without VAT: | 0,43600 € |
|---|---|
| Unit Price with VAT: | 0,51884 € |











