
H2BXG-10108-B6 | |
|---|---|
DigiKey Part Number | H2BXG-10108-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10108-B6 |
Description | JUMPER-H1501TR/A3049B/X 8" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48900 € | 4,89 € |
| 30 | 0,44333 € | 13,30 € |
| 50 | 0,42380 € | 21,19 € |
| 100 | 0,39830 € | 39,83 € |
| 250 | 0,36724 € | 91,81 € |
| 500 | 0,34536 € | 172,68 € |
| 1.000 | 0,32476 € | 324,76 € |
| 2.500 | 0,29943 € | 748,57 € |
| 5.000 | 0,28160 € | 1.408,00 € |
| Unit Price without VAT: | 0,48900 € |
|---|---|
| Unit Price with VAT: | 0,58191 € |











