
H2BXG-10102-B6 | |
|---|---|
DigiKey Part Number | H2BXG-10102-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-B6 |
Description | JUMPER-H1501TR/A3049B/X 2" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43800 € | 4,38 € |
| 30 | 0,39667 € | 11,90 € |
| 50 | 0,37920 € | 18,96 € |
| 100 | 0,35650 € | 35,65 € |
| 250 | 0,32868 € | 82,17 € |
| 500 | 0,30908 € | 154,54 € |
| 1.000 | 0,29065 € | 290,65 € |
| 2.500 | 0,26798 € | 669,95 € |
| 5.000 | 0,25202 € | 1.260,10 € |
| Unit Price without VAT: | 0,43800 € |
|---|---|
| Unit Price with VAT: | 0,52122 € |











