
H2BXG-10106-R6 | |
|---|---|
DigiKey Part Number | H2BXG-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10106-R6 |
Description | JUMPER-H1501TR/A3049R/X 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46800 € | 4,68 € |
| 30 | 0,42433 € | 12,73 € |
| 50 | 0,40560 € | 20,28 € |
| 100 | 0,38140 € | 38,14 € |
| 250 | 0,35160 € | 87,90 € |
| 500 | 0,33060 € | 165,30 € |
| 1.000 | 0,31090 € | 310,90 € |
| 2.500 | 0,28664 € | 716,60 € |
| 5.000 | 0,26957 € | 1.347,85 € |
| Unit Price without VAT: | 0,46800 € |
|---|---|
| Unit Price with VAT: | 0,55692 € |











