
H2BXG-10106-N6 | |
|---|---|
DigiKey Part Number | H2BXG-10106-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10106-N6 |
Description | JUMPER-H1501TR/A3049N/X 6" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47200 € | 4,72 € |
| 30 | 0,42767 € | 12,83 € |
| 50 | 0,40880 € | 20,44 € |
| 100 | 0,38450 € | 38,45 € |
| 250 | 0,35448 € | 88,62 € |
| 500 | 0,33330 € | 166,65 € |
| 1.000 | 0,31344 € | 313,44 € |
| 2.500 | 0,28899 € | 722,48 € |
| 5.000 | 0,27178 € | 1.358,90 € |
| Unit Price without VAT: | 0,47200 € |
|---|---|
| Unit Price with VAT: | 0,56168 € |











