
H2BBT-10112-R8 | |
|---|---|
DigiKey Part Number | H2BBT-10112-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10112-R8 |
Description | JUMPER-H1500TR/A3048R/H1500TR12" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52600 € | 5,26 € |
| 30 | 0,47733 € | 14,32 € |
| 50 | 0,45620 € | 22,81 € |
| 100 | 0,42900 € | 42,90 € |
| 250 | 0,39552 € | 98,88 € |
| 500 | 0,37194 € | 185,97 € |
| 1.000 | 0,34975 € | 349,75 € |
| 2.500 | 0,32248 € | 806,20 € |
| 5.000 | 0,30327 € | 1.516,35 € |
| Unit Price without VAT: | 0,52600 € |
|---|---|
| Unit Price with VAT: | 0,62594 € |











