
H2BBT-10106-R8 | |
|---|---|
DigiKey Part Number | H2BBT-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10106-R8 |
Description | JUMPER-H1500TR/A3048R/H1500TR 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47500 € | 4,75 € |
| 30 | 0,43067 € | 12,92 € |
| 50 | 0,41140 € | 20,57 € |
| 100 | 0,38680 € | 38,68 € |
| 250 | 0,35660 € | 89,15 € |
| 500 | 0,33534 € | 167,67 € |
| 1.000 | 0,31535 € | 315,35 € |
| 2.500 | 0,29075 € | 726,88 € |
| 5.000 | 0,27343 € | 1.367,15 € |
| Unit Price without VAT: | 0,47500 € |
|---|---|
| Unit Price with VAT: | 0,56525 € |











