
H2BBT-10110-R8 | |
|---|---|
DigiKey Part Number | H2BBT-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10110-R8 |
Description | JUMPER-H1500TR/A3048R/H1500TR10" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50900 € | 5,09 € |
| 30 | 0,46167 € | 13,85 € |
| 50 | 0,44140 € | 22,07 € |
| 100 | 0,41500 € | 41,50 € |
| 250 | 0,38260 € | 95,65 € |
| 500 | 0,35978 € | 179,89 € |
| 1.000 | 0,33833 € | 338,33 € |
| 2.500 | 0,31194 € | 779,85 € |
| 5.000 | 0,29336 € | 1.466,80 € |
| Unit Price without VAT: | 0,50900 € |
|---|---|
| Unit Price with VAT: | 0,60571 € |











