
H2BBT-10106-R4 | |
|---|---|
DigiKey Part Number | H2BBT-10106-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10106-R4 |
Description | JUMPER-H1500TR/A2015R/H1500TR 6" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46900 € | 4,69 € |
| 30 | 0,42533 € | 12,76 € |
| 50 | 0,40620 € | 20,31 € |
| 100 | 0,38200 € | 38,20 € |
| 250 | 0,35216 € | 88,04 € |
| 500 | 0,33118 € | 165,59 € |
| 1.000 | 0,31142 € | 311,42 € |
| 2.500 | 0,28713 € | 717,83 € |
| 5.000 | 0,27003 € | 1.350,15 € |
| Unit Price without VAT: | 0,46900 € |
|---|---|
| Unit Price with VAT: | 0,55811 € |











