
H2BBT-10105-R4 | |
|---|---|
DigiKey Part Number | H2BBT-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10105-R4 |
Description | JUMPER-H1500TR/A2015R/H1500TR 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48100 € | 4,81 € |
| 30 | 0,44467 € | 13,34 € |
| 50 | 0,42900 € | 21,45 € |
| 100 | 0,40850 € | 40,85 € |
| 250 | 0,38292 € | 95,73 € |
| 500 | 0,36462 € | 182,31 € |
| 1.000 | 0,34720 € | 347,20 € |
| 2.500 | 0,32546 € | 813,65 € |
| 5.000 | 0,30993 € | 1.549,65 € |
| Unit Price without VAT: | 0,48100 € |
|---|---|
| Unit Price with VAT: | 0,57239 € |











