
H2BBG-10112-R6 | |
|---|---|
DigiKey Part Number | H2BBG-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10112-R6 |
Description | JUMPER-H1501TR/A3049R/H1501TR 12 |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62500 € | 6,25 € |
| 30 | 0,57767 € | 17,33 € |
| 50 | 0,55740 € | 27,87 € |
| 100 | 0,53060 € | 53,06 € |
| 250 | 0,49740 € | 124,35 € |
| 500 | 0,47364 € | 236,82 € |
| 1.000 | 0,45101 € | 451,01 € |
| 2.500 | 0,42277 € | 1.056,92 € |
| 5.000 | 0,40260 € | 2.013,00 € |
| Unit Price without VAT: | 0,62500 € |
|---|---|
| Unit Price with VAT: | 0,74375 € |











