
H2BBG-10105-R8 | |
|---|---|
DigiKey Part Number | H2BBG-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10105-R8 |
Description | JUMPER-H1501TR/A3048R/H1501TR 5" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54200 € | 5,42 € |
| 30 | 0,49133 € | 14,74 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,44160 € | 44,16 € |
| 250 | 0,40708 € | 101,77 € |
| 500 | 0,38278 € | 191,39 € |
| 1.000 | 0,35996 € | 359,96 € |
| 2.500 | 0,33188 € | 829,70 € |
| 5.000 | 0,31212 € | 1.560,60 € |
| Unit Price without VAT: | 0,54200 € |
|---|---|
| Unit Price with VAT: | 0,64498 € |











