
H2BBG-10105-N8 | |
|---|---|
DigiKey Part Number | H2BBG-10105-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10105-N8 |
Description | JUMPER-H1501TR/A3048N/H1501TR 5" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54400 € | 5,44 € |
| 30 | 0,49333 € | 14,80 € |
| 50 | 0,47120 € | 23,56 € |
| 100 | 0,44320 € | 44,32 € |
| 250 | 0,40852 € | 102,13 € |
| 500 | 0,38416 € | 192,08 € |
| 1.000 | 0,36126 € | 361,26 € |
| 2.500 | 0,33308 € | 832,70 € |
| 5.000 | 0,31324 € | 1.566,20 € |
| Unit Price without VAT: | 0,54400 € |
|---|---|
| Unit Price with VAT: | 0,64736 € |











