
H2BBG-10104-L8 | |
|---|---|
DigiKey Part Number | H2BBG-10104-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10104-L8 |
Description | JUMPER-H1501TR/A3048L/H1501TR 4" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53500 € | 5,35 € |
| 30 | 0,48533 € | 14,56 € |
| 50 | 0,46380 € | 23,19 € |
| 100 | 0,43600 € | 43,60 € |
| 250 | 0,40196 € | 100,49 € |
| 500 | 0,37800 € | 189,00 € |
| 1.000 | 0,35547 € | 355,47 € |
| 2.500 | 0,32774 € | 819,35 € |
| 5.000 | 0,30822 € | 1.541,10 € |
| Unit Price without VAT: | 0,53500 € |
|---|---|
| Unit Price with VAT: | 0,63665 € |











