
H2BBG-10103-L8 | |
|---|---|
DigiKey Part Number | H2BBG-10103-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10103-L8 |
Description | JUMPER-H1501TR/A3048L/H1501TR 3" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52600 € | 5,26 € |
| 30 | 0,47733 € | 14,32 € |
| 50 | 0,45620 € | 22,81 € |
| 100 | 0,42890 € | 42,89 € |
| 250 | 0,39540 € | 98,85 € |
| 500 | 0,37182 € | 185,91 € |
| 1.000 | 0,34966 € | 349,66 € |
| 2.500 | 0,32239 € | 805,98 € |
| 5.000 | 0,30319 € | 1.515,95 € |
| Unit Price without VAT: | 0,52600 € |
|---|---|
| Unit Price with VAT: | 0,62594 € |











