
H2BBG-10104-B4 | |
|---|---|
DigiKey Part Number | H2BBG-10104-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10104-B4 |
Description | JUMPER-H1501TR/A2015B/H1501TR 4" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55400 € | 5,54 € |
| 30 | 0,51233 € | 15,37 € |
| 50 | 0,49420 € | 24,71 € |
| 100 | 0,47050 € | 47,05 € |
| 250 | 0,44108 € | 110,27 € |
| 500 | 0,42000 € | 210,00 € |
| 1.000 | 0,39994 € | 399,94 € |
| 2.500 | 0,37490 € | 937,25 € |
| 5.000 | 0,35701 € | 1.785,05 € |
| Unit Price without VAT: | 0,55400 € |
|---|---|
| Unit Price with VAT: | 0,65926 € |











