
H2BBG-10103-B4 | |
|---|---|
DigiKey Part Number | H2BBG-10103-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10103-B4 |
Description | JUMPER-H1501TR/A2015B/H1501TR 3" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52300 € | 5,23 € |
| 30 | 0,47467 € | 14,24 € |
| 50 | 0,45360 € | 22,68 € |
| 100 | 0,42650 € | 42,65 € |
| 250 | 0,39316 € | 98,29 € |
| 500 | 0,36974 € | 184,87 € |
| 1.000 | 0,34768 € | 347,68 € |
| 2.500 | 0,32056 € | 801,40 € |
| 5.000 | 0,30147 € | 1.507,35 € |
| Unit Price without VAT: | 0,52300 € |
|---|---|
| Unit Price with VAT: | 0,62237 € |











