
H2AXT-10108-R6 | |
|---|---|
DigiKey Part Number | H2AXT-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-R6 |
Description | JUMPER-H1502TR/A3049R/X 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46000 € | 4,60 € |
| 30 | 0,41733 € | 12,52 € |
| 50 | 0,39880 € | 19,94 € |
| 100 | 0,37510 € | 37,51 € |
| 250 | 0,34572 € | 86,43 € |
| 500 | 0,32510 € | 162,55 € |
| 1.000 | 0,30573 € | 305,73 € |
| 2.500 | 0,28188 € | 704,70 € |
| 5.000 | 0,26509 € | 1.325,45 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











