
H2AXT-10104-R6 | |
|---|---|
DigiKey Part Number | H2AXT-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-R6 |
Description | JUMPER-H1502TR/A3049R/X 4" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42700 € | 4,27 € |
| 30 | 0,38667 € | 11,60 € |
| 50 | 0,36960 € | 18,48 € |
| 100 | 0,34750 € | 34,75 € |
| 250 | 0,32036 € | 80,09 € |
| 500 | 0,30126 € | 150,63 € |
| 1.000 | 0,28330 € | 283,30 € |
| 2.500 | 0,26120 € | 653,00 € |
| 5.000 | 0,24564 € | 1.228,20 € |
| Unit Price without VAT: | 0,42700 € |
|---|---|
| Unit Price with VAT: | 0,50813 € |











