
H2AXT-10108-L8 | |
|---|---|
DigiKey Part Number | H2AXT-10108-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-L8 |
Description | JUMPER-H1502TR/A3048L/X 8" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47000 € | 4,70 € |
| 30 | 0,42633 € | 12,79 € |
| 50 | 0,40740 € | 20,37 € |
| 100 | 0,38310 € | 38,31 € |
| 250 | 0,35308 € | 88,27 € |
| 500 | 0,33202 € | 166,01 € |
| 1.000 | 0,31224 € | 312,24 € |
| 2.500 | 0,28788 € | 719,70 € |
| 5.000 | 0,27074 € | 1.353,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











