
H2AXT-10106-L8 | |
|---|---|
DigiKey Part Number | H2AXT-10106-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10106-L8 |
Description | JUMPER-H1502TR/A3048L/X 6" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45300 € | 4,53 € |
| 30 | 0,41033 € | 12,31 € |
| 50 | 0,39200 € | 19,60 € |
| 100 | 0,36860 € | 36,86 € |
| 250 | 0,33976 € | 84,94 € |
| 500 | 0,31954 € | 159,77 € |
| 1.000 | 0,30048 € | 300,48 € |
| 2.500 | 0,27704 € | 692,60 € |
| 5.000 | 0,26054 € | 1.302,70 € |
| Unit Price without VAT: | 0,45300 € |
|---|---|
| Unit Price with VAT: | 0,53907 € |











