
H2AXT-10105-L4 | |
|---|---|
DigiKey Part Number | H2AXT-10105-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10105-L4 |
Description | JUMPER-H1502TR/A2015L/X 5" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43900 € | 4,39 € |
| 30 | 0,39767 € | 11,93 € |
| 50 | 0,38000 € | 19,00 € |
| 100 | 0,35720 € | 35,72 € |
| 250 | 0,32936 € | 82,34 € |
| 500 | 0,30968 € | 154,84 € |
| 1.000 | 0,29123 € | 291,23 € |
| 2.500 | 0,26851 € | 671,28 € |
| 5.000 | 0,25252 € | 1.262,60 € |
| Unit Price without VAT: | 0,43900 € |
|---|---|
| Unit Price with VAT: | 0,52241 € |











