
H2AXT-10104-L4 | |
|---|---|
DigiKey Part Number | H2AXT-10104-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-L4 |
Description | JUMPER-H1502TR/A2015L/X 4" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43000 € | 4,30 € |
| 30 | 0,39033 € | 11,71 € |
| 50 | 0,37320 € | 18,66 € |
| 100 | 0,35080 € | 35,08 € |
| 250 | 0,32340 € | 80,85 € |
| 500 | 0,30412 € | 152,06 € |
| 1.000 | 0,28599 € | 285,99 € |
| 2.500 | 0,26368 € | 659,20 € |
| 5.000 | 0,24797 € | 1.239,85 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











