
H2AXT-10105-A8 | |
|---|---|
DigiKey Part Number | H2AXT-10105-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10105-A8 |
Description | JUMPER-H1502TR/A3048A/X 5" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44300 € | 4,43 € |
| 30 | 0,40233 € | 12,07 € |
| 50 | 0,38440 € | 19,22 € |
| 100 | 0,36140 € | 36,14 € |
| 250 | 0,33312 € | 83,28 € |
| 500 | 0,31324 € | 156,62 € |
| 1.000 | 0,29457 € | 294,57 € |
| 2.500 | 0,27160 € | 679,00 € |
| 5.000 | 0,25542 € | 1.277,10 € |
| Unit Price without VAT: | 0,44300 € |
|---|---|
| Unit Price with VAT: | 0,52717 € |











