
H2AXT-10102-A8 | |
|---|---|
DigiKey Part Number | H2AXT-10102-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-A8 |
Description | JUMPER-H1502TR/A3048A/X 2" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41600 € | 4,16 € |
| 30 | 0,37800 € | 11,34 € |
| 50 | 0,36120 € | 18,06 € |
| 100 | 0,33960 € | 33,96 € |
| 250 | 0,31304 € | 78,26 € |
| 500 | 0,29436 € | 147,18 € |
| 1.000 | 0,27682 € | 276,82 € |
| 2.500 | 0,25522 € | 638,05 € |
| 5.000 | 0,24002 € | 1.200,10 € |
| Unit Price without VAT: | 0,41600 € |
|---|---|
| Unit Price with VAT: | 0,49504 € |











