
H2AXT-10103-R8 | |
|---|---|
DigiKey Part Number | H2AXT-10103-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-R8 |
Description | JUMPER-H1502TR/A3048R/X 3" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41900 € | 4,19 € |
| 30 | 0,38000 € | 11,40 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,34130 € | 34,13 € |
| 250 | 0,31464 € | 78,66 € |
| 500 | 0,29586 € | 147,93 € |
| 1.000 | 0,27823 € | 278,23 € |
| 2.500 | 0,25653 € | 641,32 € |
| 5.000 | 0,24125 € | 1.206,25 € |
| Unit Price without VAT: | 0,41900 € |
|---|---|
| Unit Price with VAT: | 0,49861 € |











