
H2AXT-10103-B8 | |
|---|---|
DigiKey Part Number | H2AXT-10103-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-B8 |
Description | JUMPER-H1502TR/A3048B/X 3" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42600 € | 4,26 € |
| 30 | 0,38600 € | 11,58 € |
| 50 | 0,36880 € | 18,44 € |
| 100 | 0,34690 € | 34,69 € |
| 250 | 0,31976 € | 79,94 € |
| 500 | 0,30068 € | 150,34 € |
| 1.000 | 0,28275 € | 282,75 € |
| 2.500 | 0,26069 € | 651,72 € |
| 5.000 | 0,24517 € | 1.225,85 € |
| Unit Price without VAT: | 0,42600 € |
|---|---|
| Unit Price with VAT: | 0,50694 € |











