
H2AXG-10108-B6 | |
|---|---|
DigiKey Part Number | H2AXG-10108-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10108-B6 |
Description | JUMPER-H1503TR/A3049B/X 8" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57600 € | 5,76 € |
| 30 | 0,52267 € | 15,68 € |
| 50 | 0,49940 € | 24,97 € |
| 100 | 0,46960 € | 46,96 € |
| 250 | 0,43292 € | 108,23 € |
| 500 | 0,40710 € | 203,55 € |
| 1.000 | 0,38284 € | 382,84 € |
| 2.500 | 0,35298 € | 882,45 € |
| 5.000 | 0,33196 € | 1.659,80 € |
| Unit Price without VAT: | 0,57600 € |
|---|---|
| Unit Price with VAT: | 0,68544 € |











