
H2AXG-10105-B6 | |
|---|---|
DigiKey Part Number | H2AXG-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10105-B6 |
Description | JUMPER-H1503TR/A3049B/X 5" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55100 € | 5,51 € |
| 30 | 0,49967 € | 14,99 € |
| 50 | 0,47760 € | 23,88 € |
| 100 | 0,44900 € | 44,90 € |
| 250 | 0,41400 € | 103,50 € |
| 500 | 0,38930 € | 194,65 € |
| 1.000 | 0,36610 € | 366,10 € |
| 2.500 | 0,33754 € | 843,85 € |
| 5.000 | 0,31744 € | 1.587,20 € |
| Unit Price without VAT: | 0,55100 € |
|---|---|
| Unit Price with VAT: | 0,65569 € |











