
H2ABT-10112-R6 | |
|---|---|
DigiKey Part Number | H2ABT-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10112-R6 |
Description | JUMPER-H1502TR/A3049R/H1500TR12" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54100 € | 5,41 € |
| 30 | 0,49067 € | 14,72 € |
| 50 | 0,46900 € | 23,45 € |
| 100 | 0,44090 € | 44,09 € |
| 250 | 0,40652 € | 101,63 € |
| 500 | 0,38226 € | 191,13 € |
| 1.000 | 0,35948 € | 359,48 € |
| 2.500 | 0,33144 € | 828,60 € |
| 5.000 | 0,31170 € | 1.558,50 € |
| Unit Price without VAT: | 0,54100 € |
|---|---|
| Unit Price with VAT: | 0,64379 € |











