
H2ABT-10103-R6 | |
|---|---|
DigiKey Part Number | H2ABT-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-R6 |
Description | JUMPER-H1502TR/A3049R/H1500TR 3" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46500 € | 4,65 € |
| 30 | 0,42200 € | 12,66 € |
| 50 | 0,40340 € | 20,17 € |
| 100 | 0,37930 € | 37,93 € |
| 250 | 0,34960 € | 87,40 € |
| 500 | 0,32876 € | 164,38 € |
| 1.000 | 0,30916 € | 309,16 € |
| 2.500 | 0,28504 € | 712,60 € |
| 5.000 | 0,26807 € | 1.340,35 € |
| Unit Price without VAT: | 0,46500 € |
|---|---|
| Unit Price with VAT: | 0,55335 € |











