
H2ABT-10105-L8 | |
|---|---|
DigiKey Part Number | H2ABT-10105-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-L8 |
Description | JUMPER-H1502TR/A3048L/H1500TR 5" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48000 € | 4,80 € |
| 30 | 0,43500 € | 13,05 € |
| 50 | 0,41600 € | 20,80 € |
| 100 | 0,39100 € | 39,10 € |
| 250 | 0,36052 € | 90,13 € |
| 500 | 0,33900 € | 169,50 € |
| 1.000 | 0,31881 € | 318,81 € |
| 2.500 | 0,29394 € | 734,85 € |
| 5.000 | 0,27643 € | 1.382,15 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











