
H2ABT-10105-A8 | |
|---|---|
DigiKey Part Number | H2ABT-10105-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-A8 |
Description | JUMPER-H1502TR/A3048A/H1500TR 5" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48800 € | 4,88 € |
| 30 | 0,44233 € | 13,27 € |
| 50 | 0,42260 € | 21,13 € |
| 100 | 0,39740 € | 39,74 € |
| 250 | 0,36640 € | 91,60 € |
| 500 | 0,34452 € | 172,26 € |
| 1.000 | 0,32398 € | 323,98 € |
| 2.500 | 0,29871 € | 746,77 € |
| 5.000 | 0,28092 € | 1.404,60 € |
| Unit Price without VAT: | 0,48800 € |
|---|---|
| Unit Price with VAT: | 0,58072 € |











