
H2ABT-10104-B4 | |
|---|---|
DigiKey Part Number | H2ABT-10104-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-B4 |
Description | JUMPER-H1502TR/A2015B/H1500TR 4" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47500 € | 4,75 € |
| 30 | 0,43067 € | 12,92 € |
| 50 | 0,41160 € | 20,58 € |
| 100 | 0,38690 € | 38,69 € |
| 250 | 0,35676 € | 89,19 € |
| 500 | 0,33546 € | 167,73 € |
| 1.000 | 0,31547 € | 315,47 € |
| 2.500 | 0,29086 € | 727,15 € |
| 5.000 | 0,27354 € | 1.367,70 € |
| Unit Price without VAT: | 0,47500 € |
|---|---|
| Unit Price with VAT: | 0,56525 € |











