
H2ABT-10103-B4 | |
|---|---|
DigiKey Part Number | H2ABT-10103-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-B4 |
Description | JUMPER-H1502TR/A2015B/H1500TR 3" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46700 € | 4,67 € |
| 30 | 0,42367 € | 12,71 € |
| 50 | 0,40480 € | 20,24 € |
| 100 | 0,38060 € | 38,06 € |
| 250 | 0,35088 € | 87,72 € |
| 500 | 0,32994 € | 164,97 € |
| 1.000 | 0,31027 € | 310,27 € |
| 2.500 | 0,28606 € | 715,15 € |
| 5.000 | 0,26902 € | 1.345,10 € |
| Unit Price without VAT: | 0,46700 € |
|---|---|
| Unit Price with VAT: | 0,55573 € |











