
H2ABG-10106-B8 | |
|---|---|
DigiKey Part Number | H2ABG-10106-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10106-B8 |
Description | JUMPER-H1503TR/A3048B/H1501TR 6" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63900 € | 6,39 € |
| 30 | 0,57967 € | 17,39 € |
| 50 | 0,55380 € | 27,69 € |
| 100 | 0,52070 € | 52,07 € |
| 250 | 0,48004 € | 120,01 € |
| 500 | 0,45142 € | 225,71 € |
| 1.000 | 0,42452 € | 424,52 € |
| 2.500 | 0,39140 € | 978,50 € |
| 5.000 | 0,36810 € | 1.840,50 € |
| Unit Price without VAT: | 0,63900 € |
|---|---|
| Unit Price with VAT: | 0,76041 € |











