
H2ABG-10105-B8 | |
|---|---|
DigiKey Part Number | H2ABG-10105-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10105-B8 |
Description | JUMPER-H1503TR/A3048B/H1501TR 5" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63100 € | 6,31 € |
| 30 | 0,57167 € | 17,15 € |
| 50 | 0,54640 € | 27,32 € |
| 100 | 0,51370 € | 51,37 € |
| 250 | 0,47360 € | 118,40 € |
| 500 | 0,44534 € | 222,67 € |
| 1.000 | 0,41880 € | 418,80 € |
| 2.500 | 0,38614 € | 965,35 € |
| 5.000 | 0,36315 € | 1.815,75 € |
| Unit Price without VAT: | 0,63100 € |
|---|---|
| Unit Price with VAT: | 0,75089 € |











