
H2ABG-10104-N8 | |
|---|---|
DigiKey Part Number | H2ABG-10104-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-N8 |
Description | JUMPER-H1503TR/A3048N/H1501TR 4" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62200 € | 6,22 € |
| 30 | 0,56400 € | 16,92 € |
| 50 | 0,53900 € | 26,95 € |
| 100 | 0,50670 € | 50,67 € |
| 250 | 0,46712 € | 116,78 € |
| 500 | 0,43928 € | 219,64 € |
| 1.000 | 0,41309 € | 413,09 € |
| 2.500 | 0,38088 € | 952,20 € |
| 5.000 | 0,35820 € | 1.791,00 € |
| Unit Price without VAT: | 0,62200 € |
|---|---|
| Unit Price with VAT: | 0,74018 € |











