
H2ABG-10102-N8 | |
|---|---|
DigiKey Part Number | H2ABG-10102-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-N8 |
Description | JUMPER-H1503TR/A3048N/H1501TR 2" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60500 € | 6,05 € |
| 30 | 0,54800 € | 16,44 € |
| 50 | 0,52400 € | 26,20 € |
| 100 | 0,49270 € | 49,27 € |
| 250 | 0,45416 € | 113,54 € |
| 500 | 0,42710 € | 213,55 € |
| 1.000 | 0,40163 € | 401,63 € |
| 2.500 | 0,37031 € | 925,77 € |
| 5.000 | 0,34825 € | 1.741,25 € |
| Unit Price without VAT: | 0,60500 € |
|---|---|
| Unit Price with VAT: | 0,71995 € |











