
H2AAT-10110-R6 | |
|---|---|
DigiKey Part Number | H2AAT-10110-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10110-R6 |
Description | JUMPER-H1502TR/A3049R/H1502TR 10 |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53400 € | 5,34 € |
| 30 | 0,48400 € | 14,52 € |
| 50 | 0,46260 € | 23,13 € |
| 100 | 0,43510 € | 43,51 € |
| 250 | 0,40116 € | 100,29 € |
| 500 | 0,37722 € | 188,61 € |
| 1.000 | 0,35473 € | 354,73 € |
| 2.500 | 0,32706 € | 817,65 € |
| 5.000 | 0,30759 € | 1.537,95 € |
| Unit Price without VAT: | 0,53400 € |
|---|---|
| Unit Price with VAT: | 0,63546 € |











