
H2AAG-10103-S6 | |
|---|---|
DigiKey Part Number | H2AAG-10103-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-S6 |
Description | JUMPER-H1503TR/A3049S/H1503TR 3" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69800 € | 6,98 € |
| 30 | 0,63300 € | 18,99 € |
| 50 | 0,60500 € | 30,25 € |
| 100 | 0,56880 € | 56,88 € |
| 250 | 0,52444 € | 131,11 € |
| 500 | 0,49316 € | 246,58 € |
| 1.000 | 0,46376 € | 463,76 € |
| 2.500 | 0,42760 € | 1.069,00 € |
| 5.000 | 0,40432 € | 2.021,60 € |
| Unit Price without VAT: | 0,69800 € |
|---|---|
| Unit Price with VAT: | 0,83062 € |











