
H2AAG-10102-S6 | |
|---|---|
DigiKey Part Number | H2AAG-10102-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-S6 |
Description | JUMPER-H1503TR/A3049S/H1503TR 2" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69000 € | 6,90 € |
| 30 | 0,62567 € | 18,77 € |
| 50 | 0,59780 € | 29,89 € |
| 100 | 0,56210 € | 56,21 € |
| 250 | 0,51824 € | 129,56 € |
| 500 | 0,48732 € | 243,66 € |
| 1.000 | 0,45828 € | 458,28 € |
| 2.500 | 0,42254 € | 1.056,35 € |
| 5.000 | 0,39910 € | 1.995,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |











