
GT8E-2022SCF(01) | |
|---|---|
DigiKey Part Number | H122092TR-ND - Tape & Reel (TR) H122092CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT8E-2022SCF(01) |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-2022SCF(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,14400 € | 14,40 € |
| 250 | 0,13492 € | 33,73 € |
| 500 | 0,12844 € | 64,22 € |
| 1.000 | 0,12231 € | 122,31 € |
| 2.500 | 0,11464 € | 286,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12134 € | 1.213,40 € |
| 20.000 | 0,11555 € | 2.311,00 € |
| 30.000 | 0,11229 € | 3.368,70 € |
| 50.000 | 0,10832 € | 5.416,00 € |
| 70.000 | 0,10578 € | 7.404,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |















