
GT8E-16DS-HU | |
|---|---|
DigiKey Part Number | H122049-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-16DS-HU |
Description | CONN PLUG HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-16DS-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,40200 € | 10,05 € |
| 50 | 0,38280 € | 19,14 € |
| 100 | 0,36450 € | 36,45 € |
| 300 | 0,33723 € | 101,17 € |
| 500 | 0,32528 € | 162,64 € |
| 1.000 | 0,30975 € | 309,75 € |
| 2.500 | 0,29035 € | 725,88 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |







