


FX8-100S-SV(22) | |
|---|---|
DigiKey Part Number | 26-FX8-100S-SV(22)TR-ND - Tape & Reel (TR) 26-FX8-100S-SV(22)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX8-100S-SV(22) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-100S-SV(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 2,06300 € | 20,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,50978 € | 2.509,78 € |
| 2.000 | 2,39010 € | 4.780,20 € |
| 3.000 | 2,32279 € | 6.968,37 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |




