



FX8-100P-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX8-100P-SV(92)TR-ND - Tape & Reel (TR) 26-FX8-100P-SV(92)CT-ND - Cut Tape (CT) 26-FX8-100P-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-100P-SV(92) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-100P-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,26471 € | 2.264,71 € |
| 2.000 | 2,15673 € | 4.313,46 € |
| 3.000 | 2,09597 € | 6.287,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,79800 € | 27,98 € |
| 25 | 2,57920 € | 64,48 € |
| 50 | 2,42500 € | 121,25 € |
| 100 | 2,28040 € | 228,04 € |
| 250 | 2,10252 € | 525,63 € |
| 500 | 1,97726 € | 988,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,38700 € | 33,87 € |
| 25 | 3,20720 € | 80,18 € |
| 50 | 3,13260 € | 156,63 € |
| 100 | 2,98340 € | 298,34 € |
| 250 | 2,61048 € | 652,62 € |
| 500 | 2,53590 € | 1.267,95 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |


