FX6-50 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX6A-50P-0.8SV2(71)

DigiKey Part Number
H10801-ND
Manufacturer
Manufacturer Product Number
FX6A-50P-0.8SV2(71)
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX6A-50P-0.8SV2(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
7mm, 9mm
Height Above Board
0.275" (6.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
192,65316 €50,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,65316 €
Unit Price with VAT:3,15726 €