



FX6-50S-0.8SV(71) | |
|---|---|
DigiKey Part Number | H10805-ND |
Manufacturer | |
Manufacturer Product Number | FX6-50S-0.8SV(71) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-50S-0.8SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 19 | 2,59316 € | 49,27 € |
| 38 | 2,46947 € | 93,84 € |
| 57 | 2,39965 € | 136,78 € |
| 114 | 2,28509 € | 260,50 € |
| 266 | 2,15244 € | 572,55 € |
| 513 | 2,05499 € | 1.054,21 € |
| 1.007 | 1,95951 € | 1.973,23 € |
| 2.508 | 1,83744 € | 4.608,30 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |




