
FX2CA2-20P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10583-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA2-20P-1.27DSA(71) |
Description | CONN HEADER VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA2-20P-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,52880 € | 63,22 € |
| 50 | 2,40800 € | 120,40 € |
| 140 | 2,23914 € | 313,48 € |
| 280 | 2,13221 € | 597,02 € |
| 560 | 2,03048 € | 1.137,07 € |
| 1.120 | 1,93363 € | 2.165,67 € |
| 2.520 | 1,82619 € | 4.602,00 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |







