
FX2C2-20S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10601-ND |
Manufacturer | |
Manufacturer Product Number | FX2C2-20S-1.27DSA(71) |
Description | CONN RECEPT VERT 20POS 1.27MM |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C2-20S-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,58800 € | 25,88 € |
| 25 | 2,42560 € | 60,64 € |
| 50 | 2,30980 € | 115,49 € |
| 140 | 2,14764 € | 300,67 € |
| 280 | 2,04514 € | 572,64 € |
| 560 | 1,94755 € | 1.090,63 € |
| 1.120 | 1,85464 € | 2.077,20 € |
| 2.520 | 1,75160 € | 4.414,03 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |





